LM358FVM-GTR

DigiKey Part Number
LM358FVM-GTRTR-ND - Tape & Reel (TR)
LM358FVM-GTRCT-ND - Cut Tape (CT)
LM358FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358FVM-GTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358FVM-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.40900¥44.09
25¥4.13760¥103.44
100¥3.37750¥337.75
250¥3.13712¥784.28
500¥2.67000¥1,335.00
1,000¥2.13603¥2,136.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.93574¥5,807.22
6,000¥1.80224¥10,813.44
15,000¥1.73550¥26,032.50
30,000¥1.66875¥50,062.50
Manufacturers Standard Package