MCP6V81UT-E/OT

DigiKey Part Number
MCP6V81UT-E/OTTR-ND - Tape & Reel (TR)
MCP6V81UT-E/OTCT-ND - Cut Tape (CT)
MCP6V81UT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V81UT-E/OT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6V81UT-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.63000¥13.63
25¥11.49360¥287.34
100¥10.42650¥1,042.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.42651¥31,279.53
Manufacturers Standard Package