LT1999HS8-50#PBF | |
---|---|
DigiKey Part Number | LT1999HS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HS8-50#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥54.02100 | ¥540.21 |
25 | ¥51.50520 | ¥1,287.63 |
100 | ¥44.72130 | ¥4,472.13 |
300 | ¥42.71150 | ¥12,813.45 |
500 | ¥38.94288 | ¥19,471.44 |
1,000 | ¥33.91799 | ¥33,917.99 |
2,500 | ¥32.66182 | ¥81,654.55 |