LM258DT | |
---|---|
DigiKey Part Number | 497-1553-2-ND - Tape & Reel (TR) 497-1553-1-ND - Cut Tape (CT) 497-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.29560 | ¥57.39 |
100 | ¥1.70850 | ¥170.85 |
250 | ¥1.54868 | ¥387.17 |
500 | ¥1.28156 | ¥640.78 |
1,000 | ¥0.96120 | ¥961.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88111 | ¥2,202.78 |
5,000 | ¥0.82770 | ¥4,138.50 |
12,500 | ¥0.77430 | ¥9,678.75 |
25,000 | ¥0.71022 | ¥17,755.50 |
62,500 | ¥0.68352 | ¥42,720.00 |