Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,582 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.23143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
714,368 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
5,242 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥6.31467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,210 In Stock | 1 : ¥35.22000 Cut Tape (CT) 250 : ¥15.00632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,684 In Stock | 1 : ¥45.89000 Cut Tape (CT) 3,000 : ¥23.04817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 5500V/µs | - | 845 MHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
529 In Stock | 1 : ¥186.85000 Cut Tape (CT) 250 : ¥138.95976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential | 18200V/µs | 500 MHz | 4.5 GHz | - | - | 69mA | - | 4 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 16-UFQFN | 16-UQFN (3x3) | ||
37,825 In Stock 182,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.87011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential | - | 700 kHz | - | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,641 In Stock | 1 : ¥70.68000 Cut Tape (CT) 2,500 : ¥28.88795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | Rail-to-Rail | 600V/µs | - | 200 MHz | 5.4 µA | 4 mV | 5.5mA | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,924 In Stock | 1 : ¥97.86000 Cut Tape (CT) 2,500 : ¥40.07738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | Rail-to-Rail | 600V/µs | - | 230 MHz | 5.4 µA | 4 mV | 5.5mA | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,011 In Stock | 1 : ¥14.94000 Cut Tape (CT) 10,000 : ¥6.32235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 145V/µs | - | 400 MHz | 1 µA | 30 mV | 1.4mA | - | 4 V | 17 V | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad, CSP | 6-LFCSP-UD (1.6x1.6) | ||
600 Marketplace | Unavailable | - | Bulk | Active | Buffer | 1 | - | 4580V/µs | - | 1.75 GHz | 3 µA | 3 mV | 10mA | 74 mA | 3 V | 10 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |