LM201ADR2G

DigiKey Part Number
LM201ADR2GOSTR-ND - Tape & Reel (TR)
LM201ADR2GOSCT-ND - Cut Tape (CT)
LM201ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM201ADR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM201ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.48300¥44.83
25¥4.18040¥104.51
100¥3.10660¥310.66
250¥2.62876¥657.19
500¥2.50924¥1,254.62
1,000¥1.85205¥1,852.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.73256¥4,331.40
5,000¥1.61306¥8,065.30
12,500¥1.52943¥19,117.88
25,000¥1.49358¥37,339.50
Manufacturers Standard Package