Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
4V/µs360V/µs
Gain Bandwidth Product
3.6 MHz200 MHz
Current - Input Bias
3 pA100 pA
Voltage - Input Offset
4 µV2 mV
Current - Supply
220µA8.3mA
Current - Output / Channel
25 mA100 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,322
In Stock
1 : ¥15.60000
Cut Tape (CT)
3,000 : ¥8.72292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
4V/µs
3.6 MHz
-
100 pA
4 µV
220µA
25 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA355UA
IC CMOS 1 CIRCUIT 8SOIC
Texas Instruments
254
In Stock
1 : ¥22.74000
Tube
-
Tube
Active
CMOS
1
Rail-to-Rail
360V/µs
200 MHz
450 MHz
3 pA
2 mV
8.3mA
100 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.