Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Open Drain
Slew Rate
0.5V/µs-
Gain Bandwidth Product
1 MHz1.5 MHz
Current - Input Bias
8.5 nA60 nA
Voltage - Input Offset
200 µV350 µV
Current - Supply
200µA450µA
Voltage - Supply Span (Max)
36 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA237NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
12,608
In Stock
1 : ¥14.53000
Cut Tape (CT)
3,000 : ¥6.64928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.5V/µs
1.5 MHz
8.5 nA
350 µV
200µA
8 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
LT6118HMS8#PBF
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
649
In Stock
1 : ¥51.23000
Tube
-
Tube
Active
Current Sense
1
Open Drain
-
1 MHz
60 nA
200 µV
450µA
-
2.7 V
60 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.