Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current FeedbackJ-FETZero-Drift
Output Type
-Rail-to-Rail
Slew Rate
1V/µs140V/µs5500V/µs
Gain Bandwidth Product
2.5 MHz26 MHz
-3db Bandwidth
2.5 MHz46 MHz1 GHz
Current - Input Bias
15 pA30 pA50 µA
Voltage - Input Offset
1 µV1 mV2 mV
Current - Supply
850µA6.5mA16mA
Current - Output / Channel
30 mA50 mA175 mA
Voltage - Supply Span (Min)
2.7 V5 V10 V
Voltage - Supply Span (Max)
5 V12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8628ARTZ-R2
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Analog Devices Inc.
10,794
In Stock
1 : ¥41.79000
Cut Tape (CT)
250 : ¥29.14612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
2.5 MHz
2.5 MHz
30 pA
1 µV
850µA
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD8009ARZ
IC OPAMP CFA 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,457
In Stock
1 : ¥49.26000
Tube
-
Tube
Active
Current Feedback
1
-
5500V/µs
-
1 GHz
50 µA
2 mV
16mA
175 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD825ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,779
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
J-FET
1
-
140V/µs
26 MHz
46 MHz
15 pA
1 mV
6.5mA
50 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.