Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
14
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.24V/µs450V/µs500V/µs
Gain Bandwidth Product
1.3 MHz890 MHz
-3db Bandwidth
110 MHz730 MHz
Current - Input Bias
5 nA500 nA16 µA
Voltage - Input Offset
20 µV100 µV700 µV
Current - Supply
20µA (x4 Channels)3.2mA16mA
Current - Output / Channel
10 mA20 mA140 mA
Voltage - Supply Span (Min)
1.8 V2.7 V2.8 V
Voltage - Supply Span (Max)
5.25 V11.75 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSP16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
6-DFN (2x2)8-LFCSP (3x3)16-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP
AD8137YCPZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Analog Devices Inc.
23,666
In Stock
1 : ¥32.92000
Cut Tape (CT)
1,500 : ¥17.41299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP (3x3)
6 DFN
LTC6228IDC#TRMPBF
IC OPAMP GP 1 CIRCUIT 6DFN
Analog Devices Inc.
887
In Stock
1 : ¥46.14000
Cut Tape (CT)
500 : ¥28.90558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
500V/µs
890 MHz
730 MHz
16 µA
20 µV
16mA
140 mA
2.8 V
11.75 V
-40°C ~ 85°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
16-MSOP
LTC6260HMS#PBF
IC OPAMP GP 4 CIRCUIT 16MSOP
Analog Devices Inc.
102
In Stock
1 : ¥73.97000
Tube
-
Tube
Last Time Buy
General Purpose
4
Rail-to-Rail
0.24V/µs
1.3 MHz
-
5 nA
100 µV
20µA (x4 Channels)
10 mA
1.8 V
5.25 V
-40°C ~ 125°C
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.