Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,683 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥20.40224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFBGA, WLCSP | 8-WLCSP (1.43x1.775) | |||
1,134 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.06031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | -40°C ~ 105°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |