Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FETVoltage FeedbackZero-Drift
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.11V/µs0.8V/µs1.6V/µs1.8V/µs3V/µs6V/µs460V/µs
Gain Bandwidth Product
350 kHz1 MHz1.9 MHz2 MHz3.3 MHz
-3db Bandwidth
1 MHz560 MHz
Current - Input Bias
2 pA5 pA20 pA100 pA2 nA100 nA7.5 µA
Voltage - Input Offset
1 µV35 µV55 µV400 µV750 µV1 mV
Current - Supply
135µA (x4 Channels)325µA340µA (x2 Channels)475µA700µA7.8mA10mA
Current - Output / Channel
15 mA18 mA20 mA70 mA750 mA
Voltage - Supply Span (Min)
2.7 V3 V4 V4.5 V5 V8 V9 V
Voltage - Supply Span (Max)
24 V36 V50 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5TO-220-7 Formed Leads
Supplier Device Package
5-TSOP8-MSOP8-SOIC14-SOTO-220-7TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCV21911SN2T1G
IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP
onsemi
9,606
In Stock
27,000
Factory
1 : ¥22.25000
Cut Tape (CT)
3,000 : ¥9.81578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1.6V/µs
2 MHz
-
100 pA
1 µV
475µA
18 mA
4 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5 TSOT
LT6015HS5#TRPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
9,735
In Stock
1 : ¥46.39000
Cut Tape (CT)
2,500 : ¥23.26958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.8V/µs
3.3 MHz
-
2 nA
55 µV
325µA
-
3 V
50 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
14 SO
LT6012ACS#PBF
IC OPAMP GP 4 CIRCUIT 14SO
Analog Devices Inc.
749
In Stock
1 : ¥86.04000
Tube
Tube
Active
General Purpose
4
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x4 Channels)
20 mA
2.7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TO-220-7 (Bent and Staggered Leads)_4040233^C
OPA547T
IC OPAMP GP 1 CIRCUIT TO220-7
Texas Instruments
703
In Stock
1 : ¥92.11000
Tube
-
Tube
Active
General Purpose
1
-
6V/µs
1 MHz
-
100 nA
1 mV
10mA
750 mA
8 V
60 V
-40°C ~ 85°C
-
-
Through Hole
TO-220-7 Formed Leads
TO-220-7
8 MSOP
AD8021ARMZ
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Analog Devices Inc.
6,701
In Stock
1 : ¥24.22000
Tube
-
Tube
Active
Voltage Feedback
1
-
460V/µs
-
560 MHz
7.5 µA
400 µV
7.8mA
70 mA
4.5 V
24 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD820ARMZ-R7
IC OPAMP JFET 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,152
In Stock
1 : ¥61.41000
Cut Tape (CT)
1,000 : ¥34.81351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
3V/µs
1.9 MHz
-
2 pA
400 µV
700µA
20 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD648JRZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
621
In Stock
1 : ¥62.72000
Tube
-
Tube
Active
J-FET
2
-
1.8V/µs
1 MHz
1 MHz
5 pA
750 µV
340µA (x2 Channels)
15 mA
9 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.