LF411CP | |
---|---|
DigiKey Part Number | 296-26079-5-ND |
Manufacturer | |
Manufacturer Product Number | LF411CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF411CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.20900 | ¥132.09 |
50 | ¥12.45880 | ¥622.94 |
100 | ¥10.61410 | ¥1,061.41 |
250 | ¥9.96636 | ¥2,491.59 |
500 | ¥8.72064 | ¥4,360.32 |
1,000 | ¥7.22568 | ¥7,225.68 |
2,500 | ¥6.72740 | ¥16,818.50 |
5,000 | ¥6.47822 | ¥32,391.10 |