OPA992IDCKR

DigiKey Part Number
296-OPA992IDCKRTR-ND - Tape & Reel (TR)
296-OPA992IDCKRCT-ND - Cut Tape (CT)
296-OPA992IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA992IDCKR
Description
40-V, SINGLE 10-MHZ, RAIL-TO-RAI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA992IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
32V/µs
Gain Bandwidth Product
10.6 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
210 µV
Current - Supply
2.48mA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥17.40500¥174.05
25¥16.41960¥410.49
100¥13.98790¥1,398.79
250¥13.13436¥3,283.59
500¥11.49258¥5,746.29
1,000¥9.52239¥9,522.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.86571¥26,597.13
6,000¥8.53735¥51,224.10
Manufacturers Standard Package