Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327 In Stock | 1 : ¥69.87000 Tube | Tube | Active | Voltage Feedback | 1 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
285 In Stock | 1 : ¥93.76000 Tube | Tube | Active | Voltage Feedback | 2 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA (x2 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
145 In Stock | 1 : ¥153.77000 Tube | - | Tube | Active | Instrumentation | 1 | - | 30V/µs | 3.5 MHz | 3 pA | 180 µV | 3.3mA | - | 18 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
70 In Stock | 1 : ¥96.14000 Tube | Tube | Active | Voltage Feedback | 2 | - | 200V/µs | 3 MHz | 20 nA | 200 µV | 250µA (x2 Channels) | 14 mA | 5 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
11 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 30 pA | 10 µV | 380µA | - | 2.4 V | 40 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
56 In Stock | 1 : ¥144.16000 Tube | Tube | Active | Voltage Feedback | 4 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA (x4 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |