Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentation
Output Type
-Rail-to-Rail
Current - Input Bias
10 nA17 nA
Voltage - Input Offset
100 µV150 µV
Current - Supply
175µA230µA
Current - Output / Channel
10 mA31.7 mA
Voltage - Supply Span (Max)
36 V44 V
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
INA126UA/2K5
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
1,664
In Stock
1 : ¥26.03000
Cut Tape (CT)
2,500 : ¥13.06846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
0.4V/µs
-
200 kHz
10 nA
150 µV
175µA
10 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1637CS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
6,691
In Stock
1 : ¥48.60000
Cut Tape (CT)
2,500 : ¥24.37238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.1 MHz
-
17 nA
100 µV
230µA
31.7 mA
2.7 V
44 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.