Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,211 In Stock | 1 : ¥52.13000 Cut Tape (CT) 250 : ¥37.21404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.2 pA | 150 µV | 750µA | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,419 In Stock | 1 : ¥43.27000 Cut Tape (CT) 1,000 : ¥29.05655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,198 In Stock | 1 : ¥90.47000 Cut Tape (CT) 1,000 : ¥51.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |