LF412CDR

DigiKey Part Number
296-14588-2-ND - Tape & Reel (TR)
296-14588-1-ND - Cut Tape (CT)
296-14588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF412CDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF412CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA (x2 Channels)
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥10.32000¥103.20
25¥9.79920¥244.98
100¥8.04810¥804.81
250¥7.52312¥1,880.78
500¥6.64846¥3,324.23
1,000¥5.24877¥5,248.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.89886¥12,247.15
5,000¥4.65391¥23,269.55
12,500¥4.47895¥55,986.88
Manufacturers Standard Package