Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
14
Slew Rate
1.7V/µs5V/µs
Gain Bandwidth Product
1 MHz3 MHz
Current - Input Bias
5 pA10 pA
Voltage - Input Offset
1 mV25 mV
Current - Supply
70µA (x4 Channels)750µA
Current - Output / Channel
40 mA250 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
AD8531AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
15,419
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.29521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
3 MHz
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-TSSOP
LMV324AIPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
8,073
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.90300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.7V/µs
1 MHz
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.