Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSDifferentialGeneral Purpose
Number of Circuits
14
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
1.4V/µs6V/µs65V/µs
Gain Bandwidth Product
3.5 MHz10 MHz70 MHz
Current - Input Bias
0.23 pA10 pA18 µA
Voltage - Input Offset
250 µV750 µV3 mV
Current - Supply
400µA (x4 Channels)600µA (x4 Channels)14.8mA
Current - Output / Channel
50 mA75 mA85 mA
Voltage - Supply Span (Min)
1.8 V2.375 V2.7 V
Voltage - Supply Span (Max)
5.5 V12.6 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
7,422
In Stock
1 : ¥21.35000
Cut Tape (CT)
2,500 : ¥9.75003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Differential, Rail-to-Rail
1.4V/µs
3.5 MHz
0.23 pA
250 µV
600µA (x4 Channels)
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 MSOP
LT1994CMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,605
In Stock
1 : ¥44.17000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
65V/µs
70 MHz
18 µA
3 mV
14.8mA
85 mA
2.375 V
12.6 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
TLV4316IPWR
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
11,283
In Stock
1 : ¥12.40000
Cut Tape (CT)
2,000 : ¥5.21323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
10 MHz
10 pA
750 µV
400µA (x4 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.