LTC6103HMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC6103HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6103HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6103HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6103HMS8#TRPBF |
Description | IC CURRENT SENSE 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6103HMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | - | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.53300 | ¥465.33 |
25 | ¥44.36560 | ¥1,109.14 |
100 | ¥38.52290 | ¥3,852.29 |
250 | ¥36.79108 | ¥9,197.77 |
500 | ¥33.54494 | ¥16,772.47 |
1,000 | ¥29.21656 | ¥29,216.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.13441 | ¥70,336.02 |