Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
818 In Stock | 1 : ¥50.49000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 3 MHz | - | 20 pA | 1 mV | 7mA | 200 mA | 8 V | 60 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,884 In Stock | 1 : ¥77.17000 Cut Tape (CT) 2,500 : ¥42.14776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 2 nA | 60 µV | 900µA | 18 mA | 5.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,264 In Stock | 1 : ¥91.95000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA (x4 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,271 In Stock | 1 : ¥94.49000 Cut Tape (CT) 2,500 : ¥51.63370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x4 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,201 In Stock | 1 : ¥171.17000 Cut Tape (CT) 1,000 : ¥115.29726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC |