TDA7851L

DigiKey Part Number
497-11761-5-ND
Manufacturer
Manufacturer Product Number
TDA7851L
Description
IC AMP AB QUAD 75W 25FLEXIWATT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
TDA7851L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
75W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
25-Flexiwatt (Vertical)
Package / Case
25-Flexiwatt, Formed Leads
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.08000¥50.08
17¥44.99294¥764.88
34¥42.53500¥1,446.19
102¥36.86471¥3,760.20
255¥34.97412¥8,918.40
510¥31.38206¥16,004.85
1,003¥26.46679¥26,546.19
2,516¥25.14345¥63,260.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.