Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,940 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.88826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
20,783 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥2.46297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |