Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral PurposeJ-FET
Number of Circuits
12
Output Type
Rail-to-RailSingle-Ended
Slew Rate
10V/µs20V/µs40V/µs150V/µs
Gain Bandwidth Product
10 MHz18 MHz45 MHz50 MHz
Current - Input Bias
0.2 pA0.5 pA1 pA5 pA
Voltage - Input Offset
5 µV25 µV60 µV100 µV
Current - Supply
1mA2.7mA5.5mA6.25mA (x2 Channels)
Current - Output / Channel
30 mA35 mA65 mA
Voltage - Supply Span (Min)
2.8 V4.5 V8 V
Voltage - Supply Span (Max)
5.25 V11 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-HVSSOP8-MSOPSOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA192IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
16,965
In Stock
1 : ¥24.47000
Cut Tape (CT)
3,000 : ¥12.27442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
5 pA
5 µV
1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
5 TSOT
LTC6240HVIS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
8,590
In Stock
1 : ¥40.39000
Cut Tape (CT)
500 : ¥25.32676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
10V/µs
18 MHz
0.5 pA
60 µV
2.7mA
35 mA
2.8 V
11 V
-40°C ~ 85°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-PowerTSSOP
OPA828IDGNR
HIGH-SPEED (45 MHZ AND 150 V/S),
Texas Instruments
1,937
In Stock
1 : ¥54.68000
Cut Tape (CT)
2,500 : ¥28.44697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Single-Ended
150V/µs
45 MHz
0.2 pA
25 µV
5.5mA
30 mA
8 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
2,847
In Stock
1 : ¥78.57000
Cut Tape (CT)
2,500 : ¥42.90230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
40V/µs
50 MHz
1 pA
100 µV
6.25mA (x2 Channels)
35 mA
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.