NCS20032DTBR2G | |
---|---|
DigiKey Part Number | 488-NCS20032DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20032DTBR2GCT-ND - Cut Tape (CT) 488-NCS20032DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20032DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20032DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.05200 | ¥70.52 |
25 | ¥6.69240 | ¥167.31 |
100 | ¥5.13750 | ¥513.75 |
250 | ¥4.54020 | ¥1,135.05 |
500 | ¥4.30130 | ¥2,150.65 |
1,000 | ¥3.34546 | ¥3,345.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.17823 | ¥7,945.58 |
5,000 | ¥3.05873 | ¥15,293.65 |
12,500 | ¥2.96315 | ¥37,039.38 |
25,000 | ¥2.95748 | ¥73,937.00 |