AD824ARZ-14

DigiKey Part Number
AD824ARZ-14-ND
Manufacturer
Manufacturer Product Number
AD824ARZ-14
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD824ARZ-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
500 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.60000¥114.60
10¥105.29500¥1,052.95
56¥100.93304¥5,652.25
112¥88.93098¥9,960.27
280¥84.56618¥23,678.53
504¥79.11020¥39,871.54
1,008¥72.56319¥73,143.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.