AD824ARZ-14-REEL | |
---|---|
DigiKey Part Number | AD824ARZ-14-REELTR-ND - Tape & Reel (TR) AD824ARZ-14-REELCT-ND - Cut Tape (CT) AD824ARZ-14-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD824ARZ-14-REEL |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD824ARZ-14-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2 MHz | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.61000 | ¥114.61 |
10 | ¥105.29900 | ¥1,052.99 |
25 | ¥100.93800 | ¥2,523.45 |
100 | ¥88.93430 | ¥8,893.43 |
250 | ¥84.56920 | ¥21,142.30 |
500 | ¥79.11296 | ¥39,556.48 |
1,000 | ¥72.56572 | ¥72,565.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥69.83772 | ¥174,594.30 |