Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,015 In Stock | 1 : ¥54.27000 Cut Tape (CT) 2,500 : ¥27.21767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.16V/µs | 120 kHz | 10 nA | 150 µV | 60µA | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
856 In Stock | 1 : ¥65.76000 Tube | - | Tube | Last Time Buy | Instrumentation | 1 | - | 0.16V/µs | 120 kHz | 10 nA | 150 µV | 60µA | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |