Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
InstrumentationJ-FET
Output Type
-Rail-to-Rail
Slew Rate
1.1V/µs1.2V/µs2V/µs3V/µs
Gain Bandwidth Product
1.8 MHz7 MHz
-3db Bandwidth
1 MHz1.5 MHz1.9 MHz
Current - Input Bias
2 pA25 pA250 pA500 pA
Voltage - Input Offset
4 µV15 µV30 µV250 µV400 µV
Current - Supply
700µA750µA900µA4mA
Current - Output / Channel
15 mA18 mA20 mA70 mA
Voltage - Supply Span (Min)
3 V4.5 V4.6 V5 V
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-WQFN Exposed Pad, CSP
Supplier Device Package
8-MSOP8-SOIC16-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
AD8231ACPZ-R7
IC INST AMP 1 CIRCUIT 16LFCSP
Analog Devices Inc.
2,430
In Stock
1 : ¥46.55000
Cut Tape (CT)
1,500 : ¥24.60949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
1.1V/µs
7 MHz
-
250 pA
4 µV
4mA
70 mA
3 V
5 V
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
8 SOIC
AD820ARZ-REEL7
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,641
In Stock
1 : ¥61.41000
Cut Tape (CT)
750 : ¥39.96969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
3V/µs
1.8 MHz
1.9 MHz
2 pA
400 µV
700µA
20 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8220ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
6,137
In Stock
1 : ¥66.09000
Cut Tape (CT)
1,000 : ¥37.49874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
2V/µs
-
1.5 MHz
25 pA
250 µV
750µA
15 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD620ARZ-REEL7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
12,230
In Stock
1 : ¥98.02000
Cut Tape (CT)
750 : ¥67.68851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
30 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD620BRZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,242
In Stock
1 : ¥153.93000
Cut Tape (CT)
750 : ¥106.28185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
15 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.