Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,292 In Stock | 1 : ¥34.32000 Cut Tape (CT) 3,000 : ¥17.20403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 715µA | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,330 In Stock | 1 : ¥45.48000 Cut Tape (CT) 5,000 : ¥21.97023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 7 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) |