OPA2171AIDCUR | |
---|---|
DigiKey Part Number | 296-29399-2-ND - Tape & Reel (TR) 296-29399-1-ND - Cut Tape (CT) 296-29399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AIDCUR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AIDCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.14900 | ¥161.49 |
25 | ¥15.23720 | ¥380.93 |
100 | ¥12.98130 | ¥1,298.13 |
250 | ¥12.18928 | ¥3,047.32 |
500 | ¥10.66552 | ¥5,332.76 |
1,000 | ¥8.83712 | ¥8,837.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.22765 | ¥24,682.95 |
6,000 | ¥7.92291 | ¥47,537.46 |