Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,765 In Stock | 1 : ¥23.73000 Cut Tape (CT) 3,000 : ¥10.85823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 12 µV | 40µA | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,267 In Stock | 1 : ¥46.88000 Cut Tape (CT) 2,000 : ¥23.51218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | - | 12 nA | 60 µV | 350µA (x4 Channels) | 25 mA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
297 In Stock | 1 : ¥47.70000 Cut Tape (CT) 1,000 : ¥25.19080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3.5 MHz | 6 MHz | 300 pA | 2 µV | 500µA (x2 Channels) | 25 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |