ADA4177-2ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4177-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4177-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4177-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-2ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
-3db Bandwidth | 6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥42.82200 | ¥428.22 |
25 | ¥40.48400 | ¥1,012.10 |
100 | ¥35.08710 | ¥3,508.71 |
250 | ¥33.28780 | ¥8,321.95 |
500 | ¥29.86908 | ¥14,934.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.19080 | ¥25,190.80 |
2,000 | ¥23.93125 | ¥47,862.50 |