Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,273 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥3.76625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 2.3 MHz | 1 pA | 300 µV | 75µA (x2 Channels) | 115 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | ||
2,276 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥3.55074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 3V/µs | 3 MHz | 1 pA | 250 µV | 165µA (x2 Channels) | 150 mA | 1.5 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) |