Instrumentation, Op Amps, Buffer Amps

Results: 5
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseDifferentialGeneral PurposeZero-Drift
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs0.8V/µs1V/µs1.5V/µs2V/µs
Gain Bandwidth Product
1.2 MHz2 MHz3 MHz
-3db Bandwidth
100 kHz400 kHz
Current - Input Bias
8 pA160 pA90 µA
Voltage - Input Offset
5 µV6 µV250 µV1 mV
Current - Supply
110µA260µA450µA475µA1.8mA
Current - Output / Channel
13 mA17 mA35 mA
Voltage - Supply Span (Min)
2.7 V4 V
Voltage - Supply Span (Max)
5.5 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA170AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,728
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥5.10781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.2 MHz
-
8 pA
250 µV
110µA
17 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA171AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,051
In Stock
1 : ¥14.12000
Cut Tape (CT)
3,000 : ¥6.47017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
-
8 pA
250 µV
475µA
35 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA188AIDBVR
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
301
In Stock
1 : ¥21.76000
Cut Tape (CT)
3,000 : ¥7.77988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
450µA
-
4 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TSSOP
INA240A2QPWRQ1
IC CURR SENSE 1 CIRCUIT 8TSSOP
Texas Instruments
15,954
In Stock
1 : ¥31.28000
Cut Tape (CT)
2,000 : ¥15.71521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
-
400 kHz
90 µA
5 µV
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
INA148QDRQ1
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
10,124
In Stock
1 : ¥50.33000
Cut Tape (CT)
2,500 : ¥25.24360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
-
1V/µs
-
100 kHz
-
1 mV
260µA
13 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.