TL032IDR | |
---|---|
DigiKey Part Number | 296-14980-2-ND - Tape & Reel (TR) 296-14980-1-ND - Cut Tape (CT) 296-14980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 434µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05000 | ¥60.50 |
25 | ¥5.68080 | ¥142.02 |
100 | ¥4.63590 | ¥463.59 |
250 | ¥4.30640 | ¥1,076.60 |
500 | ¥3.66488 | ¥1,832.44 |
1,000 | ¥2.93194 | ¥2,931.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.65706 | ¥6,642.65 |
5,000 | ¥2.47380 | ¥12,369.00 |
12,500 | ¥2.38218 | ¥29,777.25 |
25,000 | ¥2.29056 | ¥57,264.00 |