Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
14
Slew Rate
3V/µs7V/µs
Current - Input Bias
1 pA175 µA
Voltage - Input Offset
400 µV500 µV
Current - Supply
1mA1mA (x4 Channels)
Voltage - Supply Span (Min)
2.5 V4.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC-EP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MCP6024-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
8,760
In Stock
1 : ¥21.43000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
7V/µs
10 MHz
-
1 pA
500 µV
1mA (x4 Channels)
30 mA
2.5 V
5.5 V
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
7,066
In Stock
1 : ¥24.63000
Cut Tape (CT)
2,500 : ¥12.35162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
3V/µs
-
120 kHz
175 µA
400 µV
1mA
-
4.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.