Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
970 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥11.74002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 9.5V/µs | 10 MHz | - | 2 pA | 9 µV | 1.1mA | 40 mA | 2.4 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,514 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,500 : ¥22.45245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 900 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO |