LM1458MX/NOPB

DigiKey Part Number
LM1458MX/NOPBTR-ND - Tape & Reel (TR)
LM1458MX/NOPBCT-ND - Cut Tape (CT)
LM1458MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1458MX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1458MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
3mA (x2 Channels)
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥7.13400¥71.34
25¥6.77120¥169.28
100¥5.56110¥556.11
250¥5.19860¥1,299.65
500¥4.59404¥2,297.02
1,000¥3.62688¥3,626.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.68449¥9,211.23
5,000¥3.45138¥17,256.90
7,500¥3.33376¥25,003.20
12,500¥3.20269¥40,033.62
17,500¥3.12570¥54,699.75
25,000¥3.05132¥76,283.00
Manufacturers Standard Package