TLV9154IDR | |
---|---|
DigiKey Part Number | 296-TLV9154IDRTR-ND - Tape & Reel (TR) 296-TLV9154IDRCT-ND - Cut Tape (CT) 296-TLV9154IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9154IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.29680 | ¥282.42 |
100 | ¥9.62600 | ¥962.60 |
250 | ¥9.03800 | ¥2,259.50 |
500 | ¥7.90834 | ¥3,954.17 |
1,000 | ¥6.55266 | ¥6,552.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.10077 | ¥15,251.92 |
5,000 | ¥5.87480 | ¥29,374.00 |
12,500 | ¥5.64886 | ¥70,610.75 |