ADA4805-2ARMZ | |
---|---|
DigiKey Part Number | 505-ADA4805-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-2ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 550 nA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78600 | ¥457.86 |
50 | ¥43.28380 | ¥2,164.19 |
100 | ¥37.51220 | ¥3,751.22 |
250 | ¥35.58884 | ¥8,897.21 |
500 | ¥31.93384 | ¥15,966.92 |
1,000 | ¥26.93210 | ¥26,932.10 |
2,500 | ¥25.58550 | ¥63,963.75 |