Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,806 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.36108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 500 µV | 70µA | 185 mA | 1.6 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,842 In Stock | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥7.92539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 33V/µs | 11 MHz | - | 10 pA | 210 µV | 2.4mA (x2 Channels) | 73 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
10,743 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥16.98346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |