OPA2391YBJR

DigiKey Part Number
296-OPA2391YBJRTR-ND - Tape & Reel (TR)
296-OPA2391YBJRCT-ND - Cut Tape (CT)
296-OPA2391YBJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2391YBJR
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 9-DSBGA (1.16x1.16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
60 µV
Current - Supply
24µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
9-XFBGA, DSBGA
Supplier Device Package
9-DSBGA (1.16x1.16)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.99000¥24.99
10¥22.47700¥224.77
25¥21.24960¥531.24
100¥18.41700¥1,841.70
250¥17.47308¥4,368.27
500¥15.67846¥7,839.23
1,000¥13.22279¥13,222.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.56165¥37,684.95
6,000¥12.08941¥72,536.46
Manufacturers Standard Package