Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,983 In Stock | 1 : ¥50.74000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 65V/µs | 70 MHz | - | 18 µA | 3 mV | 14.8mA | 85 mA | 2.375 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,118 In Stock | 1 : ¥64.20000 Cut Tape (CT) 3,000 : ¥35.08717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1400V/µs | 2.7 GHz | 765 MHz | 25 pA | 1.25 mV | 26.5mA | 110 mA | 6 V | 13 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) |