ADA4098-2HRZ

DigiKey Part Number
505-ADA4098-2HRZ-ND
Manufacturer
Manufacturer Product Number
ADA4098-2HRZ
Description
DUAL PRECISION, 1MHZ, 1V/US OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4098-2HRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.85V/µs
Gain Bandwidth Product
1.05 MHz
Current - Input Bias
350 pA
Voltage - Input Offset
15 µV
Current - Supply
165µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.43000¥98.43
10¥88.95800¥889.58
25¥84.81720¥2,120.43
100¥73.64750¥7,364.75
300¥70.33770¥21,101.31
500¥64.13138¥32,065.69
1,000¥55.85636¥55,856.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.