Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥108.86000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 1 : ¥1,078.69000 Tube | - | Tube | Obsolete | Isolation | 2 | - | - | 2 kHz | 30 pA | 5 mV | 5mA | 400 µA | 13.5 V | 16.5 V | -40°C ~ 85°C | Through Hole | 38-SIP, 11 Leads, Offset Leads | 11-SIP |