MAX4414ESA+

DigiKey Part Number
505-MAX4414ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4414ESA+
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4414ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
1.3 µA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.87300¥388.73
25¥36.75360¥918.84
100¥31.85320¥3,185.32
300¥30.21973¥9,065.92
500¥27.11616¥13,558.08
1,000¥22.86907¥22,869.07
2,500¥21.72560¥54,314.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.