TSV912AIDT | |
---|---|
DigiKey Part Number | 497-5829-2-ND - Tape & Reel (TR) 497-5829-1-ND - Cut Tape (CT) 497-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.89400 | ¥108.94 |
25 | ¥10.33760 | ¥258.44 |
100 | ¥8.49220 | ¥849.22 |
250 | ¥7.93856 | ¥1,984.64 |
500 | ¥7.01560 | ¥3,507.80 |
1,000 | ¥5.53858 | ¥5,538.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16935 | ¥12,923.38 |
5,000 | ¥4.91088 | ¥24,554.40 |
12,500 | ¥4.72625 | ¥59,078.12 |