ADA4099-2HCPZ

DigiKey Part Number
505-ADA4099-2HCPZ-ND
Manufacturer
Manufacturer Product Number
ADA4099-2HCPZ
Description
DUAL PRECISION 10MHZ, 7V/US OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
12 µV
Current - Supply
1.65mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP (3x3)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.44000¥98.44
10¥88.96100¥889.61
25¥84.82040¥2,120.51
121¥73.65008¥8,911.66
363¥70.34017¥25,533.48
605¥64.13377¥38,800.93
1,089¥55.85841¥60,829.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.